+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-1012-15

Bearing: sleeve bearing; with flange; Øout: 12mm; Øint: 10mm; black

Manufacturer: IGUS

Manufacturer part number:
XFM-1012-15
TME Symbol:
XFM-1012-15

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
12mm
Internal diameter
10mm
Length
15mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Kind of Bearing
slide
Flange diameter
18mm
Gross weight0.867 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-1012-15
0 in TME stock
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 10 pcs - 5.78 USDGross price for quantities from 10 pcs - 5.78 USD
Net price for quantities from 25 pcs - 5.42 USDGross price for quantities from 25 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)