+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-1012-18

Bearing: sleeve bearing; with flange; Øout: 12mm; Øint: 10mm; black

Manufacturer: IGUS

Manufacturer part number:
XFM-1012-18
TME Symbol:
XFM-1012-18

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
12mm
Internal diameter
10mm
Length
18mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Kind of Bearing
slide
Flange diameter
18mm
Gross weight1.99 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-1012-18
0 in TME stock
Net price for quantities from 1 pcs - 7.23 USDGross price for quantities from 1 pcs - 7.23 USD
Net price for quantities from 10 pcs - 5.81 USDGross price for quantities from 10 pcs - 5.81 USD
Net price for quantities from 25 pcs - 5.45 USDGross price for quantities from 25 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)