+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-1012-25

Bearing: slide; sleeve; with flange; Øout: 25mm; Øint: 10mm; L: 25mm

Manufacturer: IGUS

Manufacturer part number:
XFM-1012-25
TME Symbol:
XFM-1012-25

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
25mm
Internal diameter
10mm
Length
25mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
18mm
Gross weight2.33 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-1012-25
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 10 pcs - 6.23 USDGross price for quantities from 10 pcs - 6.23 USD
Net price for quantities from 25 pcs - 5.84 USDGross price for quantities from 25 pcs - 5.84 USD