+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-1517-06

Bearing: slide; sleeve; with flange; Øout: 17mm; Øint: 15mm; L: 6mm

Manufacturer: IGUS

Manufacturer part number:
XFM-1517-06
TME Symbol:
XFM-1517-06

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
17mm
Internal diameter
15mm
Length
6mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
23mm
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-1517-06
0 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 10 pcs - 5.28 USDGross price for quantities from 10 pcs - 5.28 USD
Net price for quantities from 25 pcs - 4.95 USDGross price for quantities from 25 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.