+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-1618-17

Bearing: slide; sleeve; with flange; Øout: 18mm; Øint: 16mm; L: 12mm

Manufacturer: IGUS

Manufacturer part number:
XFM-1618-17
TME Symbol:
XFM-1618-17

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
18mm
Internal diameter
16mm
Length
12mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
24mm
Gross weight1.44 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-1618-17
22 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
Net price for quantities from 25 pcs - 4.03 USDGross price for quantities from 25 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.