+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-2834-44

Bearing: slide; sleeve; with flange; Øout: 34mm; Øint: 28mm; L: 44mm

Manufacturer: IGUS

Manufacturer part number:
XFM-2834-44
TME Symbol:
XFM-2834-44

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
34mm
Internal diameter
28mm
Length
44mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
60mm
Gross weight8.78 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-2834-44
0 in TME stock
Net price for quantities from 1 pcs - 22.62 USDGross price for quantities from 1 pcs - 22.62 USD
Net price for quantities from 10 pcs - 18.18 USDGross price for quantities from 10 pcs - 18.18 USD
Net price for quantities from 25 pcs - 17.04 USDGross price for quantities from 25 pcs - 17.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.