+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-3236-15

Bearing: sleeve bearing; with flange; Øout: 36mm; Øint: 32mm; black

Manufacturer: IGUS

Manufacturer part number:
XFM-3236-15
TME Symbol:
XFM-3236-15

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
36mm
Internal diameter
32mm
Length
15mm
Material
iglidur® X
Colour
black
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
45mm
Gross weight6.95 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-3236-15
0 in TME stock
Net price for quantities from 1 pcs - 17.58 USDGross price for quantities from 1 pcs - 17.58 USD
Net price for quantities from 10 pcs - 14.13 USDGross price for quantities from 10 pcs - 14.13 USD
Net price for quantities from 25 pcs - 13.25 USDGross price for quantities from 25 pcs - 13.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.