+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-3539-16

Bearing: slide; sleeve; with flange; Øout: 39mm; Øint: 35mm; L: 16mm

Manufacturer: IGUS

Manufacturer part number:
XFM-3539-16
TME Symbol:
XFM-3539-16

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
39mm
Internal diameter
35mm
Length
16mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
47mm
Gross weight6.31 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-3539-16
8 in TME stock
Net price for quantities from 1 pcs - 18.50 USDGross price for quantities from 1 pcs - 18.50 USD
Net price for quantities from 10 pcs - 14.87 USDGross price for quantities from 10 pcs - 14.87 USD
Net price for quantities from 25 pcs - 13.94 USDGross price for quantities from 25 pcs - 13.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.