+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-4044-22

Bearing: sleeve bearing; with flange; Øout: 44mm; Øint: 40mm; black

Manufacturer: IGUS

Manufacturer part number:
XFM-4044-22
TME Symbol:
XFM-4044-22

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
44mm
Internal diameter
40mm
Length
22mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Kind of Bearing
slide
Flange diameter
52mm
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-4044-22
0 in TME stock
Net price for quantities from 1 pcs - 27.36 USDGross price for quantities from 1 pcs - 27.36 USD
Net price for quantities from 10 pcs - 22.00 USDGross price for quantities from 10 pcs - 22.00 USD
Net price for quantities from 25 pcs - 20.62 USDGross price for quantities from 25 pcs - 20.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.