+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-4044-30

Bearing: slide; sleeve; with flange; Øout: 44mm; Øint: 40mm; L: 30mm

Manufacturer: IGUS

Manufacturer part number:
XFM-4044-30
TME Symbol:
XFM-4044-30

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
44mm
Internal diameter
40mm
Length
30mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
52mm
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-4044-30
0 in TME stock
Net price for quantities from 1 pcs - 29.39 USDGross price for quantities from 1 pcs - 29.39 USD
Net price for quantities from 10 pcs - 23.40 USDGross price for quantities from 10 pcs - 23.40 USD
Net price for quantities from 25 pcs - 21.94 USDGross price for quantities from 25 pcs - 21.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.