+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-4550-17

Bearing: slide; sleeve; with flange; Øout: 50mm; Øint: 45mm; L: 17mm

Manufacturer: IGUS

Manufacturer part number:
XFM-4550-17
TME Symbol:
XFM-4550-17

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
50mm
Internal diameter
45mm
Length
17mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
58mm
Gross weight13.77 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-4550-17
0 in TME stock
Net price for quantities from 1 pcs - 32.99 USDGross price for quantities from 1 pcs - 32.99 USD
Net price for quantities from 10 pcs - 26.52 USDGross price for quantities from 10 pcs - 26.52 USD
Net price for quantities from 25 pcs - 24.87 USDGross price for quantities from 25 pcs - 24.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.