+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-6065-40

Bearing: sleeve bearing; with flange; Øout: 65mm; Øint: 60mm; black

Manufacturer: IGUS

Manufacturer part number:
XFM-6065-40
TME Symbol:
XFM-6065-40

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
65mm
Internal diameter
60mm
Length
40mm
Material
iglidur® X
Colour
black
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
73mm
Gross weight32.24 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-6065-40
0 in TME stock
Net price for quantities from 1 pcs - 75.56 USDGross price for quantities from 1 pcs - 75.56 USD
Net price for quantities from 10 pcs - 60.75 USDGross price for quantities from 10 pcs - 60.75 USD
Net price for quantities from 25 pcs - 56.95 USDGross price for quantities from 25 pcs - 56.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.