+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9012-10021

Test lead; 19A; banana socket 4mm,banana plug 4mm; insulated


Manufacturer: STÄUBLI

Manufacturer part number:
66.9012-10021
TME Symbol:
XKS-414-10021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
19A
Connector variant
insulated
Rated voltage
1kV
Cable length
1m
Colour
black
Wire cross-section
1mm2
Conform to the norm
CAT III 1000V EN 61010
Contact plating
nickel plated
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • banana socket 4mm
Dimensions
Gross weight32.56 g
See other products in this category: Single Test Leads STÄUBLI,
*
66.9012-10021
1 in TME stock
Net price for quantities from 1 pcs - 7.41 USDGross price for quantities from 1 pcs - 7.41 USD
Net price for quantities from 5 pcs - 6.79 USDGross price for quantities from 5 pcs - 6.79 USD
Net price for quantities from 30 pcs - 6.17 USDGross price for quantities from 30 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs