+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XL8A-2000/5A-0.2

Transformer: current; Iin: 2kA; Iout: 5A; 0.2@max30VA; Øint: 73mm

Manufacturer: CROMPTON / TE CONNECTIVITY

Manufacturer part number:
XL8A-2000/5A-0.2
TME Symbol:
XL8A+2000/5A-0.2

Specification

Manufacturer
CROMPTON / TE CONNECTIVITY
Type of Transformer
current
Manufacturer series
XL8A
Input current
2kA
Output current
5A
Mounting
for DIN rail mounting (optional), screw
Accuracy class
0.2 @max 30VA
Internal diameter
73mm
Operating frequency
50...60Hz
Dimensions (a x b x c)
140x45x155mm
Operating temperature
-20...45°C
Conform to the norm
BS 3839 EN 60044-1 EN 61869-1
Related items
XL-KIT-006
Gross weight600 g

WATCH VIDEO

See other products in this category: Current Transformers CROMPTON / TE CONNECTIVITY,
See other products from this series.:
*
XL8A-2000/5A-0.2
0 in TME stock
Net price for quantities from 1 pcs - 85.16 USDGross price for quantities from 1 pcs - 85.16 USD
Net price for quantities from 3 pcs - 79.85 USDGross price for quantities from 3 pcs - 79.85 USD
Net price for quantities from 5 pcs - 74.52 USDGross price for quantities from 5 pcs - 74.52 USD
No. of pieces (Multiplicity: 1)