+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XLR-48R6167-R

Supercapacitor; 160F; 48.6VDC; 0÷20%; 419.5x194.5x175.4mm; 5mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
XLR-48R6167-R
TME Symbol:
XLR-48R6167-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Capacitance
160F
Operating voltage
48.6V DC
Tolerance
0...20%
Body dimensions
419.5x194.5x175.4mm
ESR value
5mΩ
Leakage current
5.2mA
Operating temperature
-40...65°C
Manufacturer series
XLR
Gross weight14.7 kg
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
XLR-48R6167-R
0 in TME stock
Net price for quantities from 1 pcs - 1 378.43 USDGross price for quantities from 1 pcs - 1 378.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.