+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XMC7200D-E272K8384AA

IC: ARM microcontroller; 100÷350MHz; Architecture: ARM,Cortex M7

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XMC7200D-E272K8384AA
TME Symbol:
XMC7200DE272K838-0

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
ARM microcontroller
Clock frequency
100...350MHz
Mounting
SMD
Kind of architecture
ARM, Cortex M7
Family
ARM
Operating temperature
-40...125°C
Kind of core
32-bit
Peripherial
DMA, POR
Interface
  • CAN
  • Ethernet
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight0.37 g
*
XMC7200D-E272K8384AA
25 in an external stock
Net price for quantities from 25 pcs - 22.34 USDGross price for quantities from 25 pcs - 22.34 USD
No. of pieces (Multiplicity: 25)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.