+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XMER4514100/5A

Transformer: current; Iin: 100A; Iout: 5A; screw; 14mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XMER4514100/5A
TME Symbol:
XMER4514100/5A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XMER 45-14
Input current
100A
Output current
5A
Mounting
screw
Accuracy class
0.5 @max 1.5VA, 1 @max 3.75VA
Internal diameter
14mm
Dimensions
Gross weight261.6 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XMER4514100/5A
1 in TME stock
Net price for quantities from 1 pcs - 25.05 USDGross price for quantities from 1 pcs - 25.05 USD
Net price for quantities from 3 pcs - 22.31 USDGross price for quantities from 3 pcs - 22.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts