+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XMER451440/5A

Transformer: current; Iin: 40A; Iout: 5A; screw; 1@max1VA; 14mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XMER451440/5A
TME Symbol:
XMER451440/5A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XMER 45-14
Input current
40A
Output current
5A
Mounting
screw
Accuracy class
1 @max 1VA
Internal diameter
14mm
Dimensions
Gross weight320.7 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XMER451440/5A
1 in TME stock
Net price for quantities from 1 pcs - 37.13 USDGross price for quantities from 1 pcs - 37.13 USD
Net price for quantities from 3 pcs - 33.22 USDGross price for quantities from 3 pcs - 33.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts