+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9013-15021

Test lead: single; 19A; banana plug 4mm,both sides; insulated


Manufacturer: STÄUBLI

Manufacturer part number:
66.9013-15021
TME Symbol:
XMF-414-15021

Specification

Manufacturer
STÄUBLI
Type of test lead
single
Current rating
19A
Connector variant
insulated
Cable length
1.5m
Colour
black
Conform to the norm
CAT III 1000V EN 61010
Contact material
brass
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Dimensions
Gross weight47.808 g
See other products in this category: Single Test Leads STÄUBLI,
*
66.9013-15021
1 in TME stock
Net price for quantities from 1 pcs - 6.60 USDGross price for quantities from 1 pcs - 6.60 USD
Net price for quantities from 5 pcs - 6.04 USDGross price for quantities from 5 pcs - 6.04 USD
Net price for quantities from 25 pcs - 5.49 USDGross price for quantities from 25 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs