+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XMLG025D21

Converter: pressure; 0÷25bar; 8÷33VDC; 4÷20mA; G1/4 A; PIN: 4

Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLG025D21
TME Symbol:
XMLG025D21

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of converter
pressure
Pressure setting range
0...25bar
Current output
4...20mA
Mounting
G1/4 A
Connection
M12 male
Number of pins
4
Supply voltage
  • 8...33V DC
Gross weight134 g
Certificates
EAN code3389110973150
See other products in this category: Pressure Transducers TELEMECANIQUE SENSORS,
*
XMLG025D21
0 in TME stock
Net price for quantities from 1 pcs - 410.06 USDGross price for quantities from 1 pcs - 410.06 USD
Net price for quantities from 5 pcs - 382.73 USDGross price for quantities from 5 pcs - 382.73 USD
Net price for quantities from 10 pcs - 355.38 USDGross price for quantities from 10 pcs - 355.38 USD
No. of pieces (Multiplicity: 1)