+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XMLG400D21

Pressure switch; 0÷400bar; 8÷33VDC; 4÷20mA; 0.3%; IP66; G1/4 A

Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLG400D21
TME Symbol:
XMLG400D21

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of automation module
pressure switch
Pressure setting range
0...400bar
Current output
4...20mA
Measurement accuracy
0.3%
IP rating
IP66
Mounting
G1/4 A
Operating pressure
max. 400bar
Operating temperature
-15...85°C
Connection
M12 male
Number of pins
3
Supply voltage
  • 8...33V DC
Gross weight134 g
Certificates
EAN code3389110974072
See other products in this category: Pressure Transducers TELEMECANIQUE SENSORS,
*
XMLG400D21
0 in TME stock
Net price for quantities from 1 pcs - 417.49 USDGross price for quantities from 1 pcs - 417.49 USD
Net price for quantities from 5 pcs - 389.65 USDGross price for quantities from 5 pcs - 389.65 USD
Net price for quantities from 10 pcs - 361.82 USDGross price for quantities from 10 pcs - 361.82 USD
No. of pieces (Multiplicity: 1)