+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XMLGM01D21

Converter: pressure; -1÷0bar; 8÷33VDC; 4÷20mA; G1/4 A; PIN: 4

Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLGM01D21
TME Symbol:
XMLGM01D21

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of converter
pressure
Pressure setting range
-1...0bar
Current output
4...20mA
Mounting
G1/4 A
Connection
M12 male
Number of pins
4
Supply voltage
  • 8...33V DC
Gross weight134 g
Certificates
EAN code3389110974126
See other products in this category: Pressure Transducers TELEMECANIQUE SENSORS,
*
XMLGM01D21
0 in TME stock
Net price for quantities from 1 pcs - 389.43 USDGross price for quantities from 1 pcs - 389.43 USD
Net price for quantities from 5 pcs - 363.46 USDGross price for quantities from 5 pcs - 363.46 USD
Net price for quantities from 10 pcs - 337.50 USDGross price for quantities from 10 pcs - 337.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.