+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XMLK010B2C21

Converter: pressure; 0÷10bar; 24VDC; 4÷20mA; pressure; 1%; IP65


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XMLK010B2C21
TME Symbol:
XMLK010B2C21

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of converter
pressure
Pressure setting range
0...10bar
Current output
4...20mA
Controlled parameter
pressure
Measurement accuracy
1%
IP rating
IP65
Mounting
G1/4 A
Operating pressure
0...10bar
Operating temperature
0...80°C
Manufacturer series
OsiSense
Connection
DIN EN 175301-803 A
Supply voltage
  • 24V DC
Gross weight132 g
Certificates
EAN code3389119048408
See other products in this category: Pressure Transducers TELEMECANIQUE SENSORS,
See other products from this series.:
*
XMLK010B2C21
0 in TME stock
Net price for quantities from 1 pcs - 221.31 USDGross price for quantities from 1 pcs - 221.31 USD
Net price for quantities from 5 pcs - 206.56 USDGross price for quantities from 5 pcs - 206.56 USD
Net price for quantities from 10 pcs - 191.80 USDGross price for quantities from 10 pcs - 191.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.