+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XN45600/5A

Transformer: current; Iin: 600A; Iout: 5A; [email protected]; Type: 3-phase


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
XN45600/5A
TME Symbol:
XN45600/5A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
XN45
Input current
600A
Output current
5A
Mounting
for DIN rail mounting, screw type
Accuracy class
1 @max 2.5VA
Test accessories version
3-phase
Conductor rail size
3x 31mmx31mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
XN45600/5A
0 in TME stock
Net price for quantities from 1 pcs - 45.10 USDGross price for quantities from 1 pcs - 45.10 USD
Net price for quantities from 3 pcs - 40.35 USDGross price for quantities from 3 pcs - 40.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.