+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XN4E-BL413MRH

Switch: emergency stop; 30mm; Stabl.pos: 2; NC x3 + NO; red; IP65


Manufacturer: IDEC

Manufacturer part number:
XN4E-BL413MRH
TME Symbol:
XN4E-BL413MRH

Specification

Manufacturer
IDEC
Type of switch
emergency stop
Switch standard
30mm
Stable positions number
2
Contacts configuration
NC x3 + NO
Actuator colour
red
IP rating
IP65
Button shape
mushroom
Manufacturer series
XN
Mounting hole dimensions
Ø30mm
Number of positions
2
AC contacts rating @R
3A / 250V AC
Face dimensions
Ø44mm
Mechanical durability
250000 cycles
Electrical life
100000 cycles
DC contacts rating @R
0.2A / 250V DC
Operating temperature
-25...60°C
Switches features
  • locking with a padlock
  • return by rotating
Gross weight121.8 g
See other products in this category: Panel Mount Switches, Standard 30mm IDEC,
See other products from this series.:
*
XN4E-BL413MRH
1 in TME stock
Net price for quantities from 1 pcs - 112.27 USDGross price for quantities from 1 pcs - 112.27 USD
Net price for quantities from 5 pcs - 104.78 USDGross price for quantities from 5 pcs - 104.78 USD
Net price for quantities from 10 pcs - 97.30 USDGross price for quantities from 10 pcs - 97.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.