+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1431321

Connector: pluggable terminal block; plug; COMBICON S; 8A; 320V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1431321

Alternative designations: XPC 1,5/ 7-ST-3,5-LR BK

TME Symbol:
XPC1.57ST3.5LRBK

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.32kV
Number of pins
7
Electrical mounting
Push-X
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
25.95mm
Body colour
black
Contacts pitch
3.5mm
Height
12.88mm
Width
32.27mm
Gross weight2.22 g
Certificates
EAN code4063151796334
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1431321
0 in TME stock
Net price for quantities from 50 pcs - 11.58 USDGross price for quantities from 50 pcs - 11.58 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.