+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1491521

Connector: pluggable terminal block; plug; COMBICON M; 16A; 500V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1491521

Alternative designations: XPC 2,5/ 2-STF-5,08

TME Symbol:
XPC2.5/2-STF-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
16A
Rated voltage
0.5kV
Number of pins
2
Electrical mounting
Push-X
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
30.86mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
14.8mm
Width
20.27mm
Gross weight6 g
Certificates
EAN code4063151938932
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1491521
0 in TME stock
Net price for quantities from 50 pcs - 3.23 USDGross price for quantities from 50 pcs - 3.23 USD
Net price for quantities from 100 pcs - 2.88 USDGross price for quantities from 100 pcs - 2.88 USD
Net price for quantities from 200 pcs - 2.51 USDGross price for quantities from 200 pcs - 2.51 USD
No. of pieces (Multiplicity: 50)