+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XPEM511

Switch: foot; Stabl.pos: 1; SPST-NO x2 + SPST-NC x2; 3A/240VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPEM511
TME Symbol:
XPEM511

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
foot
Stable positions number
1
Contacts configuration
SPST-NO x2 + SPST-NC x2
AC contacts rating @R
3A / 240V AC
IP rating
IP66
Operating temperature
-25...70°C
Leads
screw terminals
Body material
metal
Switches features
with trigger mechanism
Switching method
ON-(ON)
Colour
blue
Dimensions
Gross weight2.6376 kg
Certificates
EAN code3389110650167
See other products in this category: Foot Switches SCHNEIDER ELECTRIC,
*
XPEM511
0 in TME stock
Net price for quantities from 1 pcs - 320.42 USDGross price for quantities from 1 pcs - 320.42 USD
Net price for quantities from 5 pcs - 297.08 USDGross price for quantities from 5 pcs - 297.08 USD
Net price for quantities from 10 pcs - 275.86 USDGross price for quantities from 10 pcs - 275.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.