+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XPSUEP14AC

Automation module: extension; 24VAC; 24VDC; -25÷50°C; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XPSUEP14AC
TME Symbol:
XPSUEP14AC

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
extension
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Electrical connection
spring-loaded terminals
Safety category
4
Safety outputs
NC x2, NO x4
Auxiliary outputs
transistor x1
IP rating
IP20
Trade name
PREVENTA XPS Universal
Supply voltage
  • 24V AC
  • 24V DC
Gross weight296.8 g
Certificates
EAN code3606489601768
See other products in this category: Safety Switches - Control Modules SCHNEIDER ELECTRIC,
*
XPSUEP14AC
0 in TME stock
Net price for quantities from 1 pcs - 222.75 USDGross price for quantities from 1 pcs - 222.75 USD
Net price for quantities from 5 pcs - 206.74 USDGross price for quantities from 5 pcs - 206.74 USD
Net price for quantities from 10 pcs - 186.36 USDGross price for quantities from 10 pcs - 186.36 USD
Net price for quantities from 25 pcs - 183.45 USDGross price for quantities from 25 pcs - 183.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.