+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XS2F-E421-G80-E

Cable: for sensors/automation; PIN: 4; M12 female straight; 5m


Manufacturer: OMRON

Manufacturer part number:
XS2F-E421-G80-E
TME Symbol:
XS2FE421G80E

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female straight
Cable length
5m
Max. operating voltage
250V DC
Max. operating current
4A
Wire insulation material
PVC
IP rating
IP67
Polarisation
A code
Operating temperature
-25...105°C
Gross weight334 g
Certificates
EAN code4547648395137
See other products in this category: Sensors - Cables OMRON,
*
XS2F-E421-G80-E
0 in TME stock
Net price for quantities from 1 pcs - 97.31 USDGross price for quantities from 1 pcs - 97.31 USD
Net price for quantities from 5 pcs - 90.95 USDGross price for quantities from 5 pcs - 90.95 USD
Net price for quantities from 10 pcs - 84.59 USDGross price for quantities from 10 pcs - 84.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.