+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XS2F-E422-D80-E

Cable: for sensors/automation; PIN: 4; M12 female angled; 2m; 4A

Manufacturer: OMRON

Manufacturer part number:
XS2F-E422-D80-E
TME Symbol:
XS2FE422D80E

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female angled
Cable length
2m
Max. operating voltage
250V DC
Max. operating current
4A
Wire insulation material
PVC
IP rating
IP67
Polarisation
A code
Operating temperature
-25...105°C
Gross weight576 g
Certificates
EAN code4547648395144
See other products in this category: Sensors - Cables OMRON,
*
XS2F-E422-D80-E
0 in TME stock
Net price for quantities from 1 pcs - 65.26 USDGross price for quantities from 1 pcs - 65.26 USD
Net price for quantities from 5 pcs - 60.99 USDGross price for quantities from 5 pcs - 60.99 USD
Net price for quantities from 10 pcs - 56.73 USDGross price for quantities from 10 pcs - 56.73 USD
No. of pieces (Multiplicity: 1)