+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XS4M-D421-1

Adapter for panel mounting; IP67; 7/8"; Type: straight; PIN: 4

Manufacturer: OMRON

Manufacturer part number:
XS4M-D421-1
TME Symbol:
XS4M-D421-1

Specification

Manufacturer
OMRON
Type of control accessories
adapter for panel mounting
IP rating
IP67
Connection
7/8"
Connector variant
straight
Number of pins
4
Application - series/manufacturer
DRT2
Gross weight895 g
Certificates
EAN code4536854824265
See other products in this category: I/O Systems and Modules OMRON,
*
XS4M-D421-1
0 in TME stock
Net price for quantities from 1 pcs - 61.08 USDGross price for quantities from 1 pcs - 61.08 USD
Net price for quantities from 5 pcs - 56.72 USDGross price for quantities from 5 pcs - 56.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.