+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XS4R-D424-5

I/O connector; IP67; tee fitting; Type: "T"; PIN: 4; DRT2


Manufacturer: OMRON

Manufacturer part number:
XS4R-D424-5
TME Symbol:
XS4R-D424-5

Specification

Manufacturer
OMRON
Type of control accessories
I/O connector
IP rating
IP67
Connection
tee fitting
Connector variant
"T"
Number of pins
4
Application - series/manufacturer
DRT2
Cable/adapter structure
  • 7/8” female straight x2
  • 7/8” male straight
Gross weight127.5 g
Certificates
EAN code4536854824302
See other products in this category: I/O Systems and Modules OMRON,
*
XS4R-D424-5
0 in TME stock
Net price for quantities from 1 pcs - 95.67 USDGross price for quantities from 1 pcs - 95.67 USD
Net price for quantities from 5 pcs - 88.84 USDGross price for quantities from 5 pcs - 88.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.