+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XS7C4A1DPG13

Sensor: inductive; 0÷15mm; 2-wire NO/NC; Usup: 12÷48VDC; 100mA


Manufacturer: TELEMECANIQUE SENSORS

Manufacturer part number:
XS7C4A1DPG13
TME Symbol:
XS7C4A1DPG13

Specification

Manufacturer
TELEMECANIQUE SENSORS
Type of sensor
inductive
Range
0...15mm
Output configuration
2-wire NO/NC
Max. operating current
0.1A
Connection
PG13,5, screw terminals
IP rating
IP67
Kind of forehead
embedded
Body dimensions
117x40x40mm
Operating temperature
-25...70°C
Supply voltage
  • 12...48V DC
Gross weight244.3 g
Certificates
EAN code3389119058360
See other products in this category: Rectangle Inductive Sensors TELEMECANIQUE SENSORS,
*
XS7C4A1DPG13
5 in TME stock
Net price for quantities from 1 pcs - 93.03 USDGross price for quantities from 1 pcs - 93.03 USD
Net price for quantities from 5 pcs - 86.82 USDGross price for quantities from 5 pcs - 86.82 USD
Net price for quantities from 10 pcs - 80.63 USDGross price for quantities from 10 pcs - 80.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.