+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSA1015-TG

Spectrum analyzer; 9kHz÷1.5GHz; LAN,USB device,USB Host,VGA


Manufacturer: OWON

Manufacturer part number:
XSA1015-TG
TME Symbol:
XSA1015-TG

Specification

Manufacturer
OWON
Type of meter
spectrum analyzer
Frequency
9kHz...1.5GHz
Resolution
1Hz
Kind of display used
LCD TFT 10,4"
Tracking generator
output attenuator accuracy: ±1dB, output frequency: 100kHz...1,5GHz, output power level range: -30 dBm...0 dBm
Dimensions
421x221x115mm
Connectors for the country
Europe
Supported formats
CSV
Interface
  • LAN
  • USB device
  • USB Host
  • VGA
Standard equipment
  • mains cable
  • user's manual
Measuring instrument features
  • audio demodulation fuction
  • MIN/MAX/AVG function
  • Pass/Fail function
  • porvides EMI pre-compliance test function
Supply voltage
  • 100...240V AC
Additional functions
  • frequency meter
  • tracking generator
Gross weight6.9568 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Spectrum Analyzers OWON,
*
XSA1015-TG
2 in TME stock
Net price for quantities from 1 pcs - 1 128.24 USDGross price for quantities from 1 pcs - 1 128.24 USD
Net price for quantities from 3 pcs - 1 088.31 USDGross price for quantities from 3 pcs - 1 088.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.