+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSA810-TG

Spectrum analyzer; 9kHz÷1GHz; HDMI,LAN,USB; Resolution: 1Hz

Manufacturer: OWON

Manufacturer part number:
XSA810-TG
TME Symbol:
XSA810-TG

Specification

Manufacturer
OWON
Type of meter
spectrum analyzer
Frequency
9kHz...1GHz
Resolution
1Hz
Kind of display used
LCD TFT 9"
Tracking generator
output frequency: 100kHz...1GHz, output power level range: -40 dBm...0 dBm, output power level resolution 1dB
Dimensions
375x185x120mm
Display resolution
1280x800
Additional functions
tracking generator
Connectors for the country
Europe
Interface
  • HDMI
  • LAN
  • USB
Standard equipment
  • mains cable
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight4.4752 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Spectrum Analyzers OWON,
*
XSA810-TG
2 in TME stock
Net price for quantities from 1 pcs - 912.04 USDGross price for quantities from 1 pcs - 912.04 USD
Net price for quantities from 3 pcs - 838.96 USDGross price for quantities from 3 pcs - 838.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.