+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-1012-08

Bearing: sleeve bearing; Øout: 12mm; Øint: 10mm; L: 8mm; iglidur® X

Manufacturer: IGUS

Manufacturer part number:
XSM-1012-08
TME Symbol:
XSM-1012-08

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
12mm
Internal diameter
10mm
Length
8mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Kind of Bearing
slide
Gross weight1.48 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-1012-08
0 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 25 pcs - 4.59 USDGross price for quantities from 25 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)