+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-1618-12

Bearing: slide; sleeve; Øout: 18mm; Øint: 16mm; L: 12mm; iglidur® X


Manufacturer: IGUS

Manufacturer part number:
XSM-1618-12
TME Symbol:
XSM-1618-12

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
18mm
Internal diameter
16mm
Length
12mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Gross weight1.83 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-1618-12
0 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 10 pcs - 5.50 USDGross price for quantities from 10 pcs - 5.50 USD
Net price for quantities from 25 pcs - 5.15 USDGross price for quantities from 25 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.