+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-1820-25

Bearing: slide; sleeve; Øout: 20mm; Øint: 18mm; L: 25mm; iglidur® X


Manufacturer: IGUS

Manufacturer part number:
XSM-1820-25
TME Symbol:
XSM-1820-25

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
20mm
Internal diameter
18mm
Length
25mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Gross weight2.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-1820-25
0 in TME stock
Net price for quantities from 1 pcs - 8.17 USDGross price for quantities from 1 pcs - 8.17 USD
Net price for quantities from 10 pcs - 6.57 USDGross price for quantities from 10 pcs - 6.57 USD
Net price for quantities from 25 pcs - 6.16 USDGross price for quantities from 25 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.