+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-2024-24

Bearing: slide; sleeve; Øout: 24mm; Øint: 20mm; L: 24mm; iglidur® X


Manufacturer: IGUS

Manufacturer part number:
XSM-2024-24
TME Symbol:
XSM-2024-24

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
24mm
Internal diameter
20mm
Length
24mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Gross weight3.94 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-2024-24
0 in TME stock
Net price for quantities from 1 pcs - 7.69 USDGross price for quantities from 1 pcs - 7.69 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 25 pcs - 5.80 USDGross price for quantities from 25 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.