+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-3034-15

Bearing: slide; sleeve; Øout: 34mm; Øint: 30mm; L: 15mm; iglidur® X

Manufacturer: IGUS

Manufacturer part number:
XSM-3034-15
TME Symbol:
XSM-3034-15

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
34mm
Internal diameter
30mm
Length
15mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Gross weight1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-3034-15
0 in TME stock
Net price for quantities from 1 pcs - 13.20 USDGross price for quantities from 1 pcs - 13.20 USD
Net price for quantities from 10 pcs - 10.56 USDGross price for quantities from 10 pcs - 10.56 USD
Net price for quantities from 25 pcs - 9.90 USDGross price for quantities from 25 pcs - 9.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.