+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-3236-30

Bearing: sleeve bearing; Øout: 36mm; Øint: 32mm; L: 30mm; iglidur® X

Manufacturer: IGUS

Manufacturer part number:
XSM-3236-30
TME Symbol:
XSM-3236-30

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
36mm
Internal diameter
32mm
Length
30mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Kind of Bearing
slide
Gross weight7.57 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-3236-30
0 in TME stock
Net price for quantities from 1 pcs - 20.01 USDGross price for quantities from 1 pcs - 20.01 USD
Net price for quantities from 10 pcs - 16.09 USDGross price for quantities from 10 pcs - 16.09 USD
Net price for quantities from 25 pcs - 15.08 USDGross price for quantities from 25 pcs - 15.08 USD
No. of pieces (Multiplicity: 1)