+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-3539-20

Bearing: slide; sleeve; Øout: 39mm; Øint: 35mm; L: 20mm; iglidur® X


Manufacturer: IGUS

Manufacturer part number:
XSM-3539-20
TME Symbol:
XSM-3539-20

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
39mm
Internal diameter
35mm
Length
20mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Gross weight5.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-3539-20
0 in TME stock
Net price for quantities from 1 pcs - 14.16 USDGross price for quantities from 1 pcs - 14.16 USD
Net price for quantities from 10 pcs - 11.39 USDGross price for quantities from 10 pcs - 11.39 USD
Net price for quantities from 25 pcs - 10.68 USDGross price for quantities from 25 pcs - 10.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.