+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-4550-20

Bearing: slide; sleeve; Øout: 50mm; Øint: 45mm; L: 20mm; iglidur® X

Manufacturer: IGUS

Manufacturer part number:
XSM-4550-20
TME Symbol:
XSM-4550-20

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
50mm
Internal diameter
45mm
Length
20mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Gross weight14.49 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-4550-20
0 in TME stock
Net price for quantities from 1 pcs - 36.81 USDGross price for quantities from 1 pcs - 36.81 USD
Net price for quantities from 10 pcs - 29.60 USDGross price for quantities from 10 pcs - 29.60 USD
Net price for quantities from 25 pcs - 27.75 USDGross price for quantities from 25 pcs - 27.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.