+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-5055-40

Bearing: slide; sleeve; Øout: 55mm; Øint: 50mm; L: 40mm; iglidur® X

Manufacturer: IGUS

Manufacturer part number:
XSM-5055-40
TME Symbol:
XSM-5055-40

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
55mm
Internal diameter
50mm
Length
40mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Gross weight22.473 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-5055-40
10 in TME stock
Net price for quantities from 1 pcs - 45.99 USDGross price for quantities from 1 pcs - 45.99 USD
Net price for quantities from 10 pcs - 36.80 USDGross price for quantities from 10 pcs - 36.80 USD
Net price for quantities from 25 pcs - 34.50 USDGross price for quantities from 25 pcs - 34.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.