+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-6065-45

Bearing: sleeve bearing; Øout: 65mm; Øint: 60mm; L: 45mm; iglidur® X

Manufacturer: IGUS

Manufacturer part number:
XSM-6065-45
TME Symbol:
XSM-6065-45

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
65mm
Internal diameter
60mm
Length
45mm
Material
iglidur® X
Colour
black
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Gross weight33.11 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-6065-45
0 in TME stock
Net price for quantities from 1 pcs - 74.36 USDGross price for quantities from 1 pcs - 74.36 USD
Net price for quantities from 10 pcs - 59.79 USDGross price for quantities from 10 pcs - 59.79 USD
Net price for quantities from 25 pcs - 56.05 USDGross price for quantities from 25 pcs - 56.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.