+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-8085-100

Bearing: slide; sleeve; Øout: 85mm; Øint: 80mm; L: 100mm; iglidur® X


Manufacturer: IGUS

Manufacturer part number:
XSM-8085-100
TME Symbol:
XSM-8085-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
85mm
Internal diameter
80mm
Length
0.1m
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Gross weight62.35 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-8085-100
0 in TME stock
Net price for quantities from 1 pcs - 145.87 USDGross price for quantities from 1 pcs - 145.87 USD
Net price for quantities from 10 pcs - 117.29 USDGross price for quantities from 10 pcs - 117.29 USD
Net price for quantities from 25 pcs - 109.95 USDGross price for quantities from 25 pcs - 109.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.