+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XSM-9095-100

Bearing: slide; sleeve; Øout: 95mm; Øint: 90mm; L: 100mm; iglidur® X


Manufacturer: IGUS

Manufacturer part number:
XSM-9095-100
TME Symbol:
XSM-9095-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
95mm
Internal diameter
90mm
Length
0.1m
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Gross weight69.15 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XSM-9095-100
0 in TME stock
Net price for quantities from 1 pcs - 161.05 USDGross price for quantities from 1 pcs - 161.05 USD
Net price for quantities from 10 pcs - 129.49 USDGross price for quantities from 10 pcs - 129.49 USD
Net price for quantities from 25 pcs - 121.40 USDGross price for quantities from 25 pcs - 121.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.