+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XT30-F

Connector: DC supply; socket; female; XT30; 15A; 500V; PIN: 4; black


Manufacturer: AMASS

Manufacturer part number:
XT30-F
TME Symbol:
XT30-F

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
socket
Kind of connector
female
Manufacturer series
XT30
Current rating
15A
Rated voltage
0.5kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
gold flash
Colour
black
Flammability rating
UL94V-0
Wire size
20AWG...16AWG
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight1.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
XT30-F
6723 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 20 pcs - 0.93 USDGross price for quantities from 20 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 2000 pcs - 0.66 USDGross price for quantities from 2000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.