+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

XT30U-M

Connector: DC supply; plug; XT30; male; power supply; 15A; 500V


Manufacturer: AMASS

Manufacturer part number:
XT30U-M
TME Symbol:
XT30U-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
plug
Manufacturer series
XT30
Kind of connector
male
Connector family
power supply
Current rating
15A
Rated voltage
0.5kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
gold flash
Colour
yellow
Flammability rating
UL94V-0
Body material
polyamide
Wire size
18AWG
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight0.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
XT30U-M
23727 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 3000 pcs - 0.42 USDGross price for quantities from 3000 pcs - 0.42 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 10 000 pcs